Subtotal (1 unit)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.57 |
*price indicative
- RS Stock No.:
- 794-679
- Mfr. Part No.:
- AV09010
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 150mm | |
| Product Type | Hacksaw | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Saw Blade Type Hand Saw | ||
Blade Length 150mm | ||
Product Type Hacksaw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit Mini hacksaw offers precision cutting for various materials, Ideal for tight spaces and detailed tasks. Its Compact design and ergonomic grip make it a reliable choice for DIY enthusiasts and professionals alike.
Screw adjustment allows for quick and easy blade tensioning
Soft grip handle enhances comfort during extended use
Blade length measures 150 mm for effective cutting
Compact size facilitates use in confined areas
