Subtotal (1 unit)*
€8.12
(exc. VAT)
€9.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.12 |
*price indicative
- RS Stock No.:
- 794-980
- Mfr. Part No.:
- T0831
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 150mm | |
| Product Type | Saw | |
| Material Cut | Plasterboard | |
| Select all | ||
|---|---|---|
Brand CK | ||
Saw Blade Type Hand Saw | ||
Blade Length 150mm | ||
Product Type Saw | ||
Material Cut Plasterboard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Plasterboard saw is designed for efficient cutting of openings in plasterboard, allowing for precise installation of sockets and conduits.
150 mm induction-hardened blade for durability
Coarse ground cutting teeth enable fast and effective cutting
Compact size allows for easy handling in tight spaces
Designed specifically for professional applications in plasterboard
