Teng Tools 300 mm, 24 TPI
- RS Stock No.:
- 810-211
- Mfr. Part No.:
- 701N1
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€54.48
(exc. VAT)
€67.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.48 |
*price indicative
- RS Stock No.:
- 810-211
- Mfr. Part No.:
- 701N1
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Saw | |
| Blade Length | 300mm | |
| Teeth per Inch | 24 | |
| Blade Material | High Speed Steel | |
| Material Cut | Metal | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Saw | ||
Blade Length 300mm | ||
Teeth per Inch 24 | ||
Blade Material High Speed Steel | ||
Material Cut Metal | ||
Handle Material Aluminium | ||
- COO (Country of Origin):
- TW
The Teng Tools ergonomic Hacksaw offers a reliable solution for precise metal cutting tasks. Engineered for comfort and control, it features an Advanced grip and a high-quality blade for consistent performance.
Ergonomically designed aluminium handle enhances user comfort and control
Soft rubber grip area ensures a superior hold, even during extended use
Includes a premium 12 inch Swedish steel M2 HSS 24 TPI blade for durability
Offers presetting options for cutting at 45° or 90° angles
