Teng Tools 300 mm, 24 TPI Hacksaw
- RS Stock No.:
- 810-210
- Mfr. Part No.:
- 701N
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-210
- Mfr. Part No.:
- 701N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Saw Blade Type | Hacksaw | |
| Blade Length | 300mm | |
| Product Type | Saw | |
| Teeth per Inch | 24 | |
| Blade Material | Steel | |
| Blade Thickness | 300mm | |
| Standards/Approvals | ISO | |
| Material Cut | Metal | |
| Handle Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Saw Blade Type Hacksaw | ||
Blade Length 300mm | ||
Product Type Saw | ||
Teeth per Inch 24 | ||
Blade Material Steel | ||
Blade Thickness 300mm | ||
Standards/Approvals ISO | ||
Material Cut Metal | ||
Handle Material Rubber | ||
- COO (Country of Origin):
- TW
The Teng Tools hacksaw features a curved handle design, Ideal for precise cutting tasks. Its ergonomic aluminium handle ensures a comfortable grip, making it an essential tool for professionals and enthusiasts alike.
Ergonomically designed aluminium handle enhances comfort during use
Soft rubber grip area provides better control and reduces fatigue
Equipped with a 12 inch Swedish steel M2 HSS 24 TPI blade for high-quality cutting
