SAM 400 mm Hacksaw

Subtotal (1 unit)*

€29.95

(exc. VAT)

€36.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.95

*price indicative

RS Stock No.:
221-3357
Mfr. Part No.:
794
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hand Saw

Saw Blade Type

Hacksaw

Blade Length

400mm

Standards/Approvals

No

Handle Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage Hacksaw Frame is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy