SAM 400 mm, 3 TPI Fine-Cutting hand saw
- RS Stock No.:
- 282-8892
- Mfr. Part No.:
- B-741-4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€37.94
(exc. VAT)
€46.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.94 |
*price indicative
- RS Stock No.:
- 282-8892
- Mfr. Part No.:
- B-741-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hand Saw | |
| Blade Length | 400mm | |
| Saw Blade Type | Fine-Cutting hand saw | |
| Teeth per Inch | 3 | |
| Blade Material | Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | No | |
| Handle Material | Ultra Sound Welded Bi-Material | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hand Saw | ||
Blade Length 400mm | ||
Saw Blade Type Fine-Cutting hand saw | ||
Teeth per Inch 3 | ||
Blade Material Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals No | ||
Handle Material Ultra Sound Welded Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Handsaw has an ultra sound welded two material handle and screws for left and right handed users. This hand saw has Swedish quality steel blade which is 0.85 mm thick.
High performance teeth
Quenched teeth for very long duration sharpening
