Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-5458
- Mfr. Part No.:
- 690-J5M
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Saw Type | Mini Hacksaw | |
| Blade Material | Bi-metal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Saw Type Mini Hacksaw | ||
Blade Material Bi-metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE module sawing has 1 tracing tip, 1 ruler of 300 mm, 1 measures 3 m and 1 hacksaw.
Multiple blades available
