SAM Hacksaw

Subtotal (1 unit)*

€69.95

(exc. VAT)

€86.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.95

*price indicative

RS Stock No.:
221-3355
Mfr. Part No.:
791-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hand Saw

Saw Blade Type

Hacksaw

Blade Material

Bi-Metal

Standards/Approvals

No

Handle Material

Bi-Metal

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE hacksaw with tension by lever and clip. It has adjustable blade, 2 possible positions, vertical and 45°.

Bi-material handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy