Milwaukee 317.5 mm, 24 TPI
- RS Stock No.:
- 260-1774
- Mfr. Part No.:
- 4932500041
- Manufacturer:
- Milwaukee
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 260-1774
- Mfr. Part No.:
- 4932500041
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hacksaw | |
| Blade Length | 317.5mm | |
| Teeth per Inch | 24 | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Handle Material | Rubber Over Mould Grip | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hacksaw | ||
Blade Length 317.5mm | ||
Teeth per Inch 24 | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Handle Material Rubber Over Mould Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee compact hacksaw its tool free blade change for changing blades up to 10x faster and compact design, ideal for versatile cutting in tight spaces.
Adjustable blade length for easier flush cutting
Rubber overmold grip for increased comfort
Accepts 12″ blades
Supplied with 10″ / 24 Tpi blade
