CK 300 mm, 24 TPI
- RS Stock No.:
- 285-5085
- Distrelec Article No.:
- 304-00-233
- Mfr. Part No.:
- T0816
- Manufacturer:
- CK
Subtotal (1 unit)*
€31.52
(exc. VAT)
€38.77
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.52 |
*price indicative
- RS Stock No.:
- 285-5085
- Distrelec Article No.:
- 304-00-233
- Mfr. Part No.:
- T0816
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hacksaw | |
| Blade Length | 300mm | |
| Teeth per Inch | 24 | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hacksaw | ||
Blade Length 300mm | ||
Teeth per Inch 24 | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK coated hacksaw is equipped with a high tension blade mechanism, ensuring rapid cutting performance. Its ergonomically designed soft grip handles offer additional comfort during use, enhancing overall user experience.
Balanced and durable, coated aluminium frame with blade storage
Additional 55° blade fixed mounting pins for flush cutting
