CK 300 mm, 24 TPI Hacksaw
- RS Stock No.:
- 275-5184
- Distrelec Article No.:
- 301-78-804
- Mfr. Part No.:
- T0814
- Manufacturer:
- CK
Subtotal (1 unit)*
€53.72
(exc. VAT)
€66.08
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.72 |
*price indicative
- RS Stock No.:
- 275-5184
- Distrelec Article No.:
- 301-78-804
- Mfr. Part No.:
- T0814
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Length | 300mm | |
| Saw Blade Type | Hacksaw | |
| Product Type | Hacksaw | |
| Teeth per Inch | 24 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Length 300mm | ||
Saw Blade Type Hacksaw | ||
Product Type Hacksaw | ||
Teeth per Inch 24 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK heavy duty premium quality hacksaw with rubber grips for comfort and control. It has quick release blade change mechanism and high leverage blade tensioning system for straighter cuts.
Spare blade storage in back frame
