CK 300 mm, 24 TPI

Subtotal (1 unit)*

€42.05

(exc. VAT)

€51.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.05

*price indicative

RS Stock No.:
285-5084
Distrelec Article No.:
304-00-232
Mfr. Part No.:
T0815
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Blade Length

300mm

Product Type

Hacksaw

Teeth per Inch

24

Blade Material

Bi-Metal

Standards/Approvals

No

Handle Material

Softgrip

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK quick change hacksaw features a rapid blade change mechanism for efficient operation. Its ergonomic front and rear soft grip handles provide extra comfort during use, reducing fatigue and enhancing control.

Balanced and durable heavy duty frame

Additional 55° blade fixed mounting pins for flush cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy