SAM 450 mm, 3 TPI Straight Cut
- RS Stock No.:
- 282-8893
- Mfr. Part No.:
- B-741-45
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8893
- Mfr. Part No.:
- B-741-45
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Saw Blade Type | Straight Cut | |
| Product Type | Hand Saw | |
| Blade Length | 450mm | |
| Teeth per Inch | 3 | |
| Blade Material | Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | No | |
| Handle Material | 2 Material | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Saw Blade Type Straight Cut | ||
Product Type Hand Saw | ||
Blade Length 450mm | ||
Teeth per Inch 3 | ||
Blade Material Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals No | ||
Handle Material 2 Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Handsaw has an ultra sound welded two material handle and screws for left and right handed users. This hand saw has Swedish quality steel blade which is 0.85 mm thick.
High performance teeth
Quenched teeth for very long duration sharpening
Related links
- SAM 400 mm, 3 TPI Fine-Cutting hand saw
- SAM 450 mm, 7.2 TPI Hardpoint
- SAM 450 mm x 450 mm Quick Clamp Clamp
- SAM 500 mm, 11 TPI Hand Saw
- SAM 308-PTV Storage Bag, 450 mm 160 mm 160 mm
- SAM Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- SAM Adjustable Compartments Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- SAM 27 mm 1 in Drive Impact Socket
