Transcend TS128GMSA460T MO-300A 128 GB Internal SSD
- RS Stock No.:
- 175-305
- Mfr. Part No.:
- TS128GMSA460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€181.42
(exc. VAT)
€223.15
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.42 |
*price indicative
- RS Stock No.:
- 175-305
- Mfr. Part No.:
- TS128GMSA460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Model Number | TS128GMSA460T | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | MO-300A | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | AES | |
| Interface Type | SATA, SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Model Number TS128GMSA460T | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor MO-300A | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level AES | ||
Interface Type SATA, SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Length 50.8mm | ||
Height 4.85mm | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory Size, SATA III Interface Type - TS128GMSA460T
This SSD is a Compact internal storage device designed for embedded and industrial systems requiring solid-state performance in a small form factor. It operates across a wide temperature range suitable for harsh environments and uses a SATA III Interface with 3D NAND flash and AES data protection to serve industrial applications.
Features and Benefits:
• 512GB capacity provides substantial local storage for system files
• SATA III Interface delivers fast serial data transfer rates
• AES encryption protects stored data at hardware level
• Industrial-grade design tolerates extended operating temperatures
• RoHS, CE, FCC and UKCA approvals support regional deployment
• SATA III Interface delivers fast serial data transfer rates
• AES encryption protects stored data at hardware level
• Industrial-grade design tolerates extended operating temperatures
• RoHS, CE, FCC and UKCA approvals support regional deployment
Applications
• Suitable for industrial controllers and automation hardware
• Ideal for embedded computing modules in transit systems
• Used with ruggedised appliances requiring Compact storage
• Can be used for medical devices needing secure local data
• Ideal for embedded computing modules in transit systems
• Used with ruggedised appliances requiring Compact storage
• Can be used for medical devices needing secure local data
What temperature extremes can the drive tolerate during operation?
It functions reliably between -20°C and 75°C, providing suitability for varied industrial climates.
What physical footprint should be allowed for installation?
The card uses a Compact MO-300A mSATA form factor measuring 50.8 mm x 29.85 mm with a low 4.85 mm height.
Which NAND technology and Interface are implemented for storage and connectivity?
The device employs 3D NAND flash and connects via a SATA III Interface for storage and data transfer.
Which certifications indicate regional regulatory acceptance?
It carries BSMI, CE, FCC, RoHS and UKCA approvals for multiple market requirements.
Related links
- Transcend TS128GMSA470P MO-300A 128 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend TS128GMSM362I MO-300B 128 GB Internal SSD
- Transcend MSA520I MO-300A 80 GB Internal SSD
- Transcend TS64GMSA460T MO-300A 64 GB Internal SSD
- Transcend TS64GMSA460T-I MO-300A 64 GB Internal SSD
- Transcend TS256GMSA460T MO-300A 256 GB Internal SSD
- Transcend TS256GMSA452T MO-300A 256 GB Internal SSD
