Transcend TS128GMSM362I MO-300B 128 GB Internal SSD
- RS Stock No.:
- 175-310
- Mfr. Part No.:
- TS128GMSM362I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€995.20
(exc. VAT)
€1,224.10
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €995.20 |
*price indicative
- RS Stock No.:
- 175-310
- Mfr. Part No.:
- TS128GMSM362I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Model Number | TS128GMSM362I | |
| Internal/External | Internal | |
| Form Factor | MO-300B | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 26.8mm | |
| Standards/Approvals | No | |
| Width | 29.85mm | |
| Height | 3.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Model Number TS128GMSM362I | ||
Internal/External Internal | ||
Form Factor MO-300B | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 26.8mm | ||
Standards/Approvals No | ||
Width 29.85mm | ||
Height 3.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMSM362I
This solid state drive (SSD) offers reliable, compact storage with a capacity of 128GB, making it ideal for various applications within the industrial sector. Built in a MO-300B form factor, this internal SSD measures 26.8mm in length, 29.85mm in width, and has a height of 3.85mm. Designed with high-temperature operation in mind, it functions effectively in environments ranging from -40°C to 85°C.
Features & Benefits
• Utilises SATA III interface for rapid data transfer rates
• Constructed with MLC NAND technology for improved durability
• Equipped with advanced garbage collection for efficient performance
• Integrated power shield function protects data during outages
• Supports TRIM command for optimised storage management
• Designed with anti-sulphur resistors for enhanced longevity
Applications
• Used in automation equipment requiring compact storage
• Ideal for electronic devices subjected to wide temperature ranges
• Suited for mechanical systems demanding robust internal SSDs
• Effective in data acquisition systems across different industrial
How does this SSD handle extreme temperatures?
It operates reliably across temperatures ranging from -40°C to 85°C, making it suitable for industrial environments that experience temperature fluctuations.
What advantages does MLC NAND flash provide compared to other types?
MLC NAND flash offers a balance of performance and endurance, providing higher write cycles and longevity, which is essential for applications requiring frequent data writing.
How does the power shield functionality protect my data?
Should a sudden power outage occur, the power shield function stops new write commands, preserving the integrity of already stored data in the NAND flash.
What tools are recommended for easy installation of this SSD?
For installation, it is advisable to use a screw selection that matches the MO-300B form factor, ensuring secure mounting and minimising insertion force.
Related links
- Transcend MSM362I MO-300B 64 GB Internal SSD
- Transcend MSM362I MO-300B 32 GB Internal SSD
- Transcend TS128GMSA470P MO-300A 128 GB Internal SSD
- Transcend TS128GMSA460T MO-300A 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
