Transcend TS128GMSA470P MO-300A 128 GB Internal SSD
- RS Stock No.:
- 175-313
- Mfr. Part No.:
- TS128GMSA470P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€278.90
(exc. VAT)
€343.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.90 |
*price indicative
- RS Stock No.:
- 175-313
- Mfr. Part No.:
- TS128GMSA470P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Model Number | TS128GMSA470P | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | MO-300A | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III, SATA | |
| Encryption Level | AES-256 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Width | 29.85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Model Number TS128GMSA470P | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor MO-300A | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type SATA III, SATA | ||
Encryption Level AES-256 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 50.8mm | ||
Height 4.85mm | ||
Width 29.85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, Internal SSD - TS128GMSA470P
This solid state drive features a compact MO-300A form factor, measuring 50.8mm x 29.85mm x 4.85mm. It offers an internal storage capacity of 128GB, designed for high-performance applications in various industrial settings. With an operating temperature range from -40°C to 85°C, this drive is suitable for demanding environments, providing reliable and efficient storage solutions.
Features & Benefits
• Utilises 3D TLC NAND technology for enhanced data durability
• Supports SATA III interface for high-speed data transfer
• Integrated power loss protection to safeguard data integrity
• Features advanced garbage collection for optimal performance
• Enhanced bad block management extends lifespan and reliability
• Built-in S.M.A.R.T. functionality aids in monitoring drive health
Applications
• Used in automation systems for data storage and retrieval
• Suitable for electronics and mechanical engineering projects
• Ideal for embedded systems requiring compact storage solutions
• Utilised in industrial computing in harsh conditions
What is the maximum data transfer rate for reading and writing?
The sequential read rate can reach up to 560MB/s, while the sequential write rate is up to 420MB/s, ensuring efficient data handling for various applications.
How does this drive maintain performance in high temperatures?
It operates effectively within a temperature range of -40°C to 85°C, thanks to its design that supports durability in extreme conditions, making it ideal for industrial use.
What measures protect data during unexpected power loss?
A power loss protection feature halts write commands when external power drops below critical levels, ensuring data in cache buffers and NAND flash remain intact.
Related links
- Transcend TS128GMSA460T MO-300A 128 GB Internal SSD
- Transcend TS128GMSM362I MO-300B 128 GB Internal SSD
- Transcend MSA520I MO-300A 80 GB Internal SSD
- Transcend TS64GMSA460T MO-300A 64 GB Internal SSD
- Transcend TS64GMSA460T-I MO-300A 64 GB Internal SSD
- Transcend TS256GMSA460T MO-300A 256 GB Internal SSD
- Transcend TS256GMSA452T MO-300A 256 GB Internal SSD
- Transcend TS64GMSA452T MO-300A 64 GB Internal SSD
