Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- RS Stock No.:
- 212-242
- Mfr. Part No.:
- HMIYP6M2128LCTO
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-242
- Mfr. Part No.:
- HMIYP6M2128LCTO
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | HMIYP6M2128LCTO | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| Interface Type | M.2 SSD | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number HMIYP6M2128LCTO | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
Interface Type M.2 SSD | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Schneider Electric SSD disk is an installation accessory designed for use with the Harmony P6 range. It features HDD/SSD integrated connection and operates in ambient temperatures from 0°C to 55°C, providing reliable storage for Harmony P6 devices.
Memory type 128 GB flash
RoHs compliant
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD
- Transcend MTS402M M.2 128 GB Internal SSD
