Kingston DC600M 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 358-612
- Mfr. Part No.:
- SEDC600M/1920G
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-612
- Mfr. Part No.:
- SEDC600M/1920G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Sub Type | Storage for Mixed-Use Server Workloads | |
| Memory Size | 1TB | |
| Model Number | DC600M | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Encryption Level | 256 bit AES | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 100mm | |
| Standards/Approvals | AES 256-bit, TCG Opal 2.0 | |
| Width | 69.9mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Sub Type Storage for Mixed-Use Server Workloads | ||
Memory Size 1TB | ||
Model Number DC600M | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Encryption Level 256 bit AES | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 100mm | ||
Standards/Approvals AES 256-bit, TCG Opal 2.0 | ||
Width 69.9mm | ||
Height 7mm | ||
The Kingston DC600M Series 2.5 SATA Enterprise SSD offers an optimal blend of performance and reliability tailored for mixed-use server workloads. Designed specifically for data centre environments, this SSD utilises advanced 3D TLC NAND technology, ensuring exceptional data integrity and durability. With read speeds reaching up to 560MB/s and write speeds of 530MB/s, it is engineered to cater to the demanding needs of both system integrators and cloud service providers. Its hardware-based power loss protection is a key feature that safeguards your data against unexpected power failures, ensuring that your operations remain uninterrupted. With a high endurance rating, this SSD is built to handle intensive workloads while maintaining consistent latency and IOPS performance.
Delivers outstanding read and write performance for high demand environments
Equipped with AES 256 bit encryption for data security
Supports both static and dynamic wear levelling for optimal performance
MTBF rating of 2 million hours ensures reliability over long term use
Features enterprise SMART tools to provide vital health statistics
Optimised for seamless hot plug capability promoting easy upgrades
Related links
- Kingston DC600M 2.5 in 960 GB Internal SSD
- Kingston DC600M 2.5 in 480 GB Internal SSD
- Kingston DC1500M U.2 1.92 TB Internal SSD
- Kingston Design-In Industrial 2.5 in 1 TB Internal SSD
- Kingston KC600 2.5 in 1 TB Internal SSD
- Verbatim 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- ATP A600Vc 2.5 in 1 TB Internal SSD
