Transcend M.2 2 TB Internal SSD

Image representative of range

Subtotal (1 unit)*

€1,885.68

(exc. VAT)

€2,319.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,885.68

*price indicative

RS Stock No.:
683-002
Mfr. Part No.:
TS2TMTE672A
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

2TB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Encryption Level

256 Bit AES Encryption

Interface Type

NVMe PCIe Gen 3 x4

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Standards/Approvals

UKCA

Length

80mm

Width

22mm

Height

2.23mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Memory size, NVMe PCIe Gen 3 x4 Interface Type - TS2TMTE672A


This SSD is a high-capacity M.2 storage drive designed for internal use in industrial and workstation environments. It delivers NVMe performance over a PCIe Gen3 x4 connection and is intended for applications demanding large, fast, and secure solid-state storage while operating across a wide temperature range.

Features and Benefits:


• PCIe Gen3 x4 Interface enabling high-throughput data transfer
• 2TB capacity supporting large datasets and media libraries
• 3D NAND architecture improving storage density and endurance
• 256-bit AES encryption protecting stored data at rest
• Rated to operate up to 75°C for high-temperature deployment
• UKCA approval ensuring regional regulatory recognition

Applications


• Suitable for embedded controllers in automation systems
• Ideal for industrial servers and on-premise workstations
• Used for data logging in electrical and mechanical testing rigs
• Can be used for storage expansion in industrial PCs
• Used with high-performance imaging and sensor arrays

What physical format does it require for installation?


It fits an M.2 2280 form factor slot and connects via an M.2 keyed NVMe Interface suited to internal board mounts.

How thin is the device for Compact system integration?


The module has a low profile with a height of 2.23 mm, facilitating tight enclosure clearances.

What temperature extremes can it withstand during operation?


The drive is specified to function down to −20°C and up to 75°C, allowing use in harsh thermal environments.

Is the product intended for industrial use and certification?


It is built to industrial-grade standards and carries UKCA approval for the UK market.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy