Transcend MO-297 1 TB Internal SSD

Image representative of range

Subtotal (1 unit)*

€1,077.60

(exc. VAT)

€1,325.45

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +€1,077.60

*price indicative

RS Stock No.:
683-057
Mfr. Part No.:
TS1THSD460I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Memory Size

1TB

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

MO-297

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

54mm

Width

39.8mm

Height

4mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 1TB Memory size, MO-297 Form Factor - TS1THSD460I


This SSD is a Compact internal storage device designed for industrial environments, providing high-capacity solid-state storage for embedded and control systems. It connects via a SATA III 6 Gb/s Interface and is intended for installations where wide temperature tolerance and industrial-grade components are required.

Features and Benefits:


• 1TB capacity enabling large data retention for logs and files
• 3D NAND offering denser flash for sustained storage performance
• Industrial-grade construction suited to prolonged field use
• Operating range from -40°C to 85°C supporting extreme environments
• SATA III 6 Gb/s Interface facilitating high-throughput transfers

Applications


• Suitable for industrial automation data logging and SCADA storage
• Ideal for embedded controllers in manufacturing equipment
• Used for industrial imaging and machine Vision data capture
• Can be used for ruggedised HMI and control panel storage
• Used with vibration-prone assemblies requiring solid-state reliability

What form factor does it use for Compact installations?


The drive adopts the MO-297 form factor, designed for space-constrained boards and modules.

How does the device cope with high-temperature systems?


It is rated to operate continuously at temperatures up to 85°C, enabling use near heat-generating components.

Which NAND technology is employed and why does it matter?


The unit uses 3D NAND, which increases storage density and supports consistent data retention under industrial workloads.

What approval or marking does it carry for the UK market?


It holds UKCA certification indicating conformity with applicable UK regulatory requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy