Transcend 2.5 in 256 MB Internal SSD
- RS Stock No.:
- 683-076
- Mfr. Part No.:
- TS256GSSD460K-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€250.49
(exc. VAT)
€308.10
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.49 |
*price indicative
- RS Stock No.:
- 683-076
- Mfr. Part No.:
- TS256GSSD460K-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 256MB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 69.85mm | |
| Height | 6.8mm | |
| Length | 100mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 256MB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 69.85mm | ||
Height 6.8mm | ||
Length 100mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, 2.5 inches Form Factor - TS256GSSD460K-VS1
This 256GB solid-state drive is designed for internal storage in industrial and professional systems, delivering Faster access and improved durability compared with spinning media. It operates on the SATA III 6Gb/s Interface and is suited to installations that require a slim 2.5in form factor and stable behaviour across a wide temperature range.
Features and Benefits:
• Uses 3D NAND to increase storage density and endurance
• 256MB cache to improve sustained read/write responsiveness
• Accepts standard 2.5in mounting while saving bay space
• Withstands -20 to 75°C operation for harsh environments
• SATA III 6Gb/s Interface for consistent throughput in legacy systems
• 256MB cache to improve sustained read/write responsiveness
• Accepts standard 2.5in mounting while saving bay space
• Withstands -20 to 75°C operation for harsh environments
• SATA III 6Gb/s Interface for consistent throughput in legacy systems
Applications
• Suitable for embedded controllers in automation equipment
• Ideal for data logging in electrical test rigs
• Used with HMIs and industrial PCs on manufacturing lines
• Can be used for firmware storage in robotics platforms
• Ideal for data logging in electrical test rigs
• Used with HMIs and industrial PCs on manufacturing lines
• Can be used for firmware storage in robotics platforms
What form factor should I expect for rack or chassis fitting?
The drive uses a 2.5in form factor with a low-profile 6.8mm height suitable for Compact trays and slim drive bays.
How does the drive cope with elevated system temperatures?
It is specified to operate continuously up to 75°C, supporting deployments where ambient or component temperatures are high.
Is the drive appropriate for long-term deployment in automation systems?
The device is specified as industrial grade, indicating suitability for continuous use in industrial applications with demanding duty cycles.
What Interface must my host support to use this device?
It requires a SATA III connection running at up to 6Gb/s to achieve its designed data-link speeds.
