KIOXIA LSF10Z001TG8 M.2 (2280) 2 TB Internal SSD
- RS Stock No.:
- 841-829
- Mfr. Part No.:
- LSF10Z002TG8
- Manufacturer:
- KIOXIA
Subtotal (1 unit)*
€620.18
(exc. VAT)
€762.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €620.18 |
*price indicative
- RS Stock No.:
- 841-829
- Mfr. Part No.:
- LSF10Z002TG8
- Manufacturer:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Memory Size | 2TB | |
| Model Number | LSF10Z001TG8 | |
| Sub Type | NVMe SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | QLC | |
| Interface Type | NVMe, PCIe Gen 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.38mm | |
| Length | 80.15mm | |
| Standards/Approvals | RoHS | |
| Width | 22.15mm | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Memory Size 2TB | ||
Model Number LSF10Z001TG8 | ||
Sub Type NVMe SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type QLC | ||
Interface Type NVMe, PCIe Gen 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.38mm | ||
Length 80.15mm | ||
Standards/Approvals RoHS | ||
Width 22.15mm | ||
The KIOXIA SSD is a high-performance storage solution designed to enhance system responsiveness and speed for both personal and professional use. It features cutting-edge technology to deliver impressive read and write speeds.
BiCS FLASH technology provides Advanced data storage and longevity
Supports PCIe Gen4 x4 Interface for Faster data transfer rates
M.2 2280 form factor allows for easy integration into various devices
Related links
- KIOXIA LSF10Z001TG8 M.2 (2280) 1 TB Internal SSD
- KIOXIA LVD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- KIOXIA LSD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- KIOXIA LVC10Z001TG8 M.2 (2280) 2 TB Internal SSD
- Lexar M.2 (2280) 2 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 2 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- Crucial P3 M.2 (2280) 2 TB Internal SSD
