Transcend MTS560T M.2 256 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-0027
Mfr. Part No.:
TS256GMTS560T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Hard Drive Type

SSD

Model

MTS560T

Internal/External

Internal

Industrial

Yes

Form Factor

M.2

Capacity

256 GB

Interface

SATA III 6 Gb/S

Nand Type

3D

Temperature Range

-40 → +85°C

Dimensions

42 x 22 x 3.58mm

Length

42mm

Width

22mm

Height

3.58mm

Weight

5g

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, SATA III Interface - TS256GMTS560T


This solid state drive offers 256GB of high-speed storage within a compact M.2 form factor. Designed for internal use, it is built for industrial applications and boasts dimensions of 42 x 22 x 3.58mm. Its 3D NAND technology utilises vertically stacked flash chips, enhancing storage efficiency and performance.

Features & Benefits


• Enhanced endurance with up to 3,000 Programme/Erase cycles
• SATA III 6 GB/s interface ensures high-speed data transfers
• Operates efficiently in extreme temperature ranges
• Corner Bond technology fortifies key components for durability
• Built-in error correction enhances data integrity
• Advanced wear-levelling optimises lifespan and performance

Applications


• Suitable for industrial needing reliable storage
• Used in automation devices for efficient data handling
• Ideal for electronics requiring compact storage solutions
• Employed in mechanical systems needing fast read/write capabilities

What is the read/write speed capability of this device?


It achieves sequential read speeds of up to 560 MB/s and write speeds up to 500 MB/s, ensuring rapid data access and file transfers.

Can it withstand harsh environments?


Yes, it operates in temperatures ranging from -40°C to +85°C, making it suitable for high-temperature applications.

What is the expected lifespan of this product?


With a mean time between failures of 3,000,000 hours, it provides reliable performance over long periods.

How does this device manage data integrity?


It features built-in LDPC error correction, which detects and corrects data errors to maintain accuracy and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy