Transcend MTS602M M.2 256 GB Internal SSD Drive
- RS Stock No.:
- 245-0029
- Mfr. Part No.:
- TS256GMTS602M
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0029
- Mfr. Part No.:
- TS256GMTS602M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MTS602M | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 | |
| Interface | SATA III 6 Gb/S | |
| Capacity | 256 GB | |
| Nand Type | MLC | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 60 x 22 x 3.58mm | |
| Length | 60mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Weight | 7g | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MTS602M | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 | ||
Interface SATA III 6 Gb/S | ||
Capacity 256 GB | ||
Nand Type MLC | ||
Temperature Range -40 → +85°C | ||
Dimensions 60 x 22 x 3.58mm | ||
Length 60mm | ||
Width 22mm | ||
Height 3.58mm | ||
Weight 7g | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, M.2 Form Factor - TS256GMTS602M
This solid state drive is designed by Transcend to meet the performance needs of various devices while maintaining a compact form factor. The M.2 Solid State Drive measures 60mm x 22mm x 3.58mm and provides a storage capacity of 256GB, making it an ideal choice for ultrabooks, thin laptops, and tablets. Equipped with a SATA III 6 GB/s interface, this internal SSD enhances overall computing efficiency.
Features & Benefits
• Compact M.2 form factor is tailored for space-constrained devices
• High-temperature resilience ensures reliable performance in industrial applications
• MLC NAND technology offers improved read/write speeds and durability
• Integrated ECC functionality aids in maintaining data integrity
• Efficient power consumption with low sleep mode usage
• Robust shock resistance withstanding up to 1500 G for demanding environments
• High-temperature resilience ensures reliable performance in industrial applications
• MLC NAND technology offers improved read/write speeds and durability
• Integrated ECC functionality aids in maintaining data integrity
• Efficient power consumption with low sleep mode usage
• Robust shock resistance withstanding up to 1500 G for demanding environments
Applications
• Used in automation systems for enhanced data processing
• Suitable for high-performance tasks in electronics production
• Ideal for mechanical control systems requiring durable storage
• Effective in industrial computing scenarios demanding temperature stability
• Suitable for high-performance tasks in electronics production
• Ideal for mechanical control systems requiring durable storage
• Effective in industrial computing scenarios demanding temperature stability
How does this drive enhance data security during operations?
It features built-in Error Correction Code (ECC), which detects and corrects data corruption, ensuring data integrity throughout its operation.
What benefits does the wide operating temperature range provide?
The drive operates efficiently between -40°C and 85°C, making it well-suited for environments with fluctuating temperatures, particularly in industrial settings.
In what way does the drive support high-speed data transfer?
With a SATA III 6 GB/s interface, it supports rapid data transfer rates, enabling seamless reading and writing of large files for multimedia applications.
How does the shock resistance impact the usability of the drive?
The drive's capability to endure up to 1500 G reduces the risk of data loss in the event of physical shocks, ensuring consistent performance in rugged applications.
Related links
- Transcend MTS602M M.2 512 GB Internal SSD Drive
- Transcend MTE662T-I M.2 256 GB Internal SSD Drive
- Transcend MTS802M M.2 256 GB Internal SSD Drive
- Transcend MTS570T M.2 256 GB Internal SSD Drive
- Transcend MTS802I M.2 256 GB Internal SSD Drive
- Transcend MTS402M M.2 256 GB Internal SSD Drive
- Transcend MTS810M M.2 256 GB Internal SSD Drive
- Transcend MTS560T M.2 256 GB Internal SSD Drive
