Transcend MSA380M mSATA 256 GB Internal SSD Drive
- RS Stock No.:
- 245-0018
- Mfr. Part No.:
- TS256GMSA380M
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0018
- Mfr. Part No.:
- TS256GMSA380M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MSA380M | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial | Yes | |
| Interface | SATA III 6 Gb/S | |
| Capacity | 256 GB | |
| Nand Type | MLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 50.8 x 29.85 x 4.85mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Weight | 8g | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MSA380M | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Yes | ||
Interface SATA III 6 Gb/S | ||
Capacity 256 GB | ||
Nand Type MLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 50.8 x 29.85 x 4.85mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Weight 8g | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, mSATA Form Factor - TS256GMSA380M
This solid state drive provides exceptional performance and reliability, tailored for various applications. The Transcend MSA380M mSATA SSD is designed for internal use, featuring a compact size of 50.8mm x 29.85mm x 4.85mm and a lightweight build of just 8g. With a storage capacity of 256GB and a SATA III 6 GB/s interface, it offers fast data transfer rates, making it an ideal choice for high-performance computing tasks in mobile and embedded environments.
Features & Benefits
• Supports SATA III 6 GB/s for rapid data transfers
• MLC NAND flash provides enhanced endurance and performance
• Compact mSATA form factor fits in space-restricted devices
• DDR3 DRAM cache improves read and write speeds
• Built-in error correction ensures data integrity and reliability
• Operating temperature range of 0°C to 70°C for diverse applications
• MLC NAND flash provides enhanced endurance and performance
• Compact mSATA form factor fits in space-restricted devices
• DDR3 DRAM cache improves read and write speeds
• Built-in error correction ensures data integrity and reliability
• Operating temperature range of 0°C to 70°C for diverse applications
Applications
• Used in Ultrabooks for quick file access
• Ideal for tablet PCs requiring compact storage solutions
• Employed in slim servers for enhanced data processing
• Suitable for automation devices needing reliable storage
• Ideal for tablet PCs requiring compact storage solutions
• Employed in slim servers for enhanced data processing
• Suitable for automation devices needing reliable storage
What operating conditions can be managed by this drive?
The SSD operates efficiently within a temperature range of 0°C to 70°C, making it suitable for various environments, including mobile and industrial applications.
How does the drive safeguard data during operation?
With built-in BCH error correction code functionality, it ensures data integrity, providing a robust solution for users concerned about data reliability.
What kind of performance can I expect during heavy workloads?
In real-world applications, it supports up to 70,000 IOPS on random reads and 75,000 IOPS on writes, enabling swift response times even under heavy data loads.
Related links
- Transcend MSA380M mSATA 64 GB Internal SSD Drive
- Transcend MSA372I mSATA 256 GB Internal SSD Drive
- Transcend MSA380M mSATA 16 GB Internal SSD
- Transcend MSA380M mSATA 128 GB Internal SSD
- Transcend MSA380M mSATA 32 GB Internal SSD
- Transcend MSA452T2 mSATA 256 GB Internal SSD
- Transcend MSA452T-I mSATA 256 GB Internal SSD
- Transcend MSA372M mSATA 256 GB Internal SSD
