Milwaukee Grey 94% Polyester, Spandex Cap
- RS Stock No.:
- 218-366
- Mfr. Part No.:
- 4932493102
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€35.21
(exc. VAT)
€43.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.21 |
*price indicative
- RS Stock No.:
- 218-366
- Mfr. Part No.:
- 4932493102
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Style | Cap | |
| Product Type | Cap | |
| Colour | Grey | |
| Material | 94% Polyester, Spandex | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Style Cap | ||
Product Type Cap | ||
Colour Grey | ||
Material 94% Polyester, Spandex | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Milwaukee Baseball Cap, Performance, Grey / Silver - 4932493102
The Milwaukee Baseball Cap is designed for sun protection on the worksite.
Features
• Lightweight cap to protect from the sun, on or off the jobsite.
• Stay cool, dry fast moisture wicking fabric.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.
• Stay cool, dry fast moisture wicking fabric.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.
Related links
- Milwaukee Grey 94% Polyester, Spandex Cap
- Milwaukee Blue 94% Polyester, Spandex Cap
- Milwaukee Grey 63% Polyester 3% Spandex Cap
- Milwaukee Red 63% Polyester 3% Spandex Cap
- Milwaukee Black 63% Polyester 3% Spandex Cap
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves M, Nitrile
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves L, Nitrile
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves S, Nitrile
