Petzl Black Polyester Beanie
- RS Stock No.:
- 178-3379
- Mfr. Part No.:
- A016AA01
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€23.69
(exc. VAT)
€29.14
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.69 |
*price indicative
- RS Stock No.:
- 178-3379
- Mfr. Part No.:
- A016AA01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Style | Beanie | |
| Product Type | Bobble Hat | |
| Colour | Black | |
| Material | Polyester | |
| Adjustable | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Style Beanie | ||
Product Type Bobble Hat | ||
Colour Black | ||
Material Polyester | ||
Adjustable No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
LINER is a breathable cap for wicking perspiration and drying quickly. The seamless fitted design makes it comfortable to wear under a helmet, without getting in the way.
Breathable membrane allows perspiration to be wicked and to dry quickly
Designed for wearing under a helmet: seamless fitted design makes it very comfortable to wear under a helmet
Machine washable up to 40° C
Available in two sizes
Weight: 15 g
Material(s): polyester, spandex
Related links
- Petzl Black Polyester Beanie
- Petzl Black Polyester Balaclava
- SURFLEX Black 100% Polyester Beanie
- Ralawise Black 100% Soft Touch Acrylic 48% Polyester Beanie
- Portwest Black 100% Polyester Beanie
- Portwest Navy 100% Polyester Beanie
- Helly Hansen Navy Polyester Beanie
- Petzl Black 4% Elastane Recycled Polyester Balaclava
