L-Com CGH series, 2 m HDMI Cable, - Male HDMI to Male HDMI
- RS Stock No.:
- 297-142
- Mfr. Part No.:
- CGHDMM-2
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €34.40
View bulk pricing optionsSubtotal (1 unit)*
€41.48
(exc. VAT)
€51.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €41.48 | - |
| 10 + | €38.04 | €34.40 |
*price indicative
- RS Stock No.:
- 297-142
- Mfr. Part No.:
- CGHDMM-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Series | CGH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Series CGH | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com HDMI cable offer a very cost effective way to support myriad HDMI applications. These HDMI cables support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces.
Gold plated contact pins to minimise signal loss
Available in 7 standard lengths ranging from 0.3m to 5m
Fully moulded backshell construction is highly durable
Related links
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HD-DVI series - Male HDMI to Male DVI-D, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com VHA series - Male HDMI to Male HDMI
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI
- L-Com HDCAM series - Male HDMI to Male, Black
- L-Com PMHD series - Male HDMI to Female HDMI
