L-Com HDCAM series, 1 m HDMI Cable, - Male HDMI to Male HDMI, Black
- RS Stock No.:
- 286-935
- Mfr. Part No.:
- HDCABK-1
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€82.36
(exc. VAT)
€101.30
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €82.36 |
| 10 + | €75.52 |
*price indicative
- RS Stock No.:
- 286-935
- Mfr. Part No.:
- HDCABK-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDCAM | |
| Standards/Approvals | RoHS, CE, UL AWM Style 20276 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDCAM | ||
Standards/Approvals RoHS, CE, UL AWM Style 20276 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The L-Com HDMI male to-male cable offers a robust and high performance connectivity solution ideal for various audio and video applications. Designed for seamless integration, this cable delivers optimal data transmission with minimal interference, ensuring stunning visuals and clear sound. The overmoulded hood provides enhanced durability, making it suitable for both home and professional environments. With its compact design and flexibility, it can easily navigate tight spaces without sacrificing functionality.
Individually shielded twisted pairs reduce signal interference
Gold plated contacts ensure excellent conductivity
PVC outer jacket provides flexibility and durability
Lightweight design for easy handling and installation
Suitable for various applications in home and commercial settings
Related links
- L-Com HDCAM series - Male HDMI to Male HDMI
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HD-DVI series - Male HDMI to Male DVI-D, Black
- L-Com PMHD series - Male HDMI to Female HDMI
- Belden HDE001MB series - Male HDMI to Male HDMI Black
