L-Com HDCAM series, 1 m HDMI Cable, - Male HDMI to Male HDMI
- RS Stock No.:
- 287-174
- Mfr. Part No.:
- HDCAMMZ-1
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€63.30
(exc. VAT)
€77.86
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €63.30 |
| 10 + | €58.04 |
*price indicative
- RS Stock No.:
- 287-174
- Mfr. Part No.:
- HDCAMMZ-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Series | HDCAM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Series HDCAM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com High performance HDMI male cable is designed for transmitting audio and video signals with unparalleled fidelity. Featuring an advanced LSZH construction, it is meticulously engineered to reduce harmful emissions, making it an eco conscious choice for environmentally aware consumers. The cable boasts individually shielded twisted pairs for robust signal integrity, ensuring minimal interference and vibrant picture quality. With its gold plated contacts, durability, and superior flexibility, this cable is ideal for professional installations and home theatre systems alike.
Overmoulded hoods provide exceptional strain relief
Engineered for both professional and residential applications
Flexible design allows for easy routing and installation
Meets strict flame ratings for safety and reliability
Compatible with a wide array of audio/video equipment
Related links
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male, Black
- L-Com PMHD series - Male HDMI to Female HDMI
- L-Com HD-DVI series - Male HDMI to Male DVI-D, Black
