L-Com PMHD series, 1 m HDMI Cable, - Male HDMI to Female HDMI
- RS Stock No.:
- 286-906
- Mfr. Part No.:
- PMHDMF-1
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€62.34
(exc. VAT)
€76.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €62.34 |
| 10 + | €57.12 |
*price indicative
- RS Stock No.:
- 286-906
- Mfr. Part No.:
- PMHDMF-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Series | PMHD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Series PMHD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com HDMI male to-female cable assembly, crafted to provide exceptional audio and video clarity for both professional and personal use. Tailored for versatility, this cable ensures seamless connectivity, supporting multiple devices with ease. The overmoulded hood offers added durability and strain relief, whilst the individually shielded twisted pairs ensure the integrity of the signal.
Ideal for a wide range of applications including gaming and home theatre setups
Sleek black PVC outer jacket offers both durability and a modern appearance
Designed for high performance audio and video transmission without compromise
Resistant to external interference for a stable and uninterrupted experience
Each assembly is individually packaged to ensure pristine condition upon delivery
Related links
- L-Com PMHD series - Male HDMI to Female HDMI
- L-Com HDCAM series - Male HDMI to Male HDMI
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HD-DVI series - Male HDMI to Male DVI-D, Black
- RS PRO - Male HDMI to Female HDMI White
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
