Hama Network Cable series, 250 mm HDMI Cable, - Male
- RS Stock No.:
- 325-092
- Mfr. Part No.:
- 00200679
- Manufacturer:
- Hama
Subtotal (1 unit)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.50 |
*price indicative
- RS Stock No.:
- 325-092
- Mfr. Part No.:
- 00200679
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Length | 250mm | |
| Product Type | HDMI Cable | |
| Connector Gender A | Male | |
| Series | Network Cable | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Length 250mm | ||
Product Type HDMI Cable | ||
Connector Gender A Male | ||
Series Network Cable | ||
- COO (Country of Origin):
- CN
The Hama Network Cable is perfect for connecting PCs, notebooks, TVs, gaming consoles, and routers, switches, hubs, or wall sockets to transfer digital Internet, network data, and signals. It supports Gigabit Ethernet data transfer speeds up to 10 Gbps and features double shielding to effectively reduce electromagnetic interference. The slimline plug design makes it especially ideal for mobile and flat devices or when space is limited.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Suitable and tested for Gigabit Ethernet
Ideal for the new high speed Internet
Related links
- Hama Network Cable series - Male
- Hama Network Cable series - Male
- Hama Network Cable series - Male
- Hama Network Cable series - Male
- Hama Network Cable series, 25 m HDMI Cable Free End to
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Van Damme UltraThinH series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
