StarTech.com, 2 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

€21.32

(exc. VAT)

€26.22

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 33 unit(s), ready to ship from another location
Units
Per unit
1 +€21.32

*price indicative

RS Stock No.:
176-5767
Distrelec Article No.:
302-52-515
Mfr. Part No.:
HDMM2MLP
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

HDMI Cable

Length

2m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

Premium HDMI certification

Jacket Material

Polyvinyl Chloride

Maximum Resolution

4K @ 60Hz

COO (Country of Origin):
CN

HDMM2MLP HDMI Cable


This 2-meter HDMI® cable has been tested in accordance with the Premium HDMI Cable Certification Program. This ensures it’s able to deliver the newest technical features that the latest HDMI specifications have to offer, including enhanced resolutions and protection against EMI interference.

The cable features high-retention HDMI connectors that fasten firmly inside each port. This helps to prevent accidental disconnections and signal loss.

Each cable is labeled with the Premium HDMI Cable authentication, so you can be confident that you are purchasing a high-quality premium cable with guaranteed performance.

The cable supports resolutions of up to 4K@60Hz (3840x2160p) and bandwidths of up to 18Gbps. It also supports HDR (High Dynamic Range) for higher contrast ratio and vivid colours.

Plus, the cable also supports up to 32 uncompressed digital audio channels to provide crystal-clear sound. The cable is also backward compatible with previous HDMI specifications and will work with all of your existing HDMI devices.

The gripping HDMI connectors are ideal for high traffic applications or in environments where vibrations could cause accidental disconnects and picture loss. It works great with wall-mounted equipment and in situations where equipment is frequently moved.

Plug the connectors inside the HDMI ports and the connectors will automatically latch to the inside of the port, there are no special screws or accessories required. The grips will create contact pressure inside the port and ensure that the connectors don't loosen over time.

The cable has undergone rigorous compliance testing and is certified by an HDMI Authorized Test Center to ensure it supports the high-bandwidth enabled features it promises. An EMI test is also performed to ensure the cable minimizes interference with wireless signals.

The HDMM2MLP is backed by StarTech.com's Lifetime Warranty.

Features & Benefits


• Premium HDMI certification

• Create secure connections with connectors that grip inside the HDMI ports

• Supports all HDMI 2.0 specifications

• Supports resolutions up to 4K@60 Hz

• Supports up to 18Gbps bandwidth

• Supports HDR (High Dynamic Range) for expanded contrast ratio and colour accuracy

• Up to 32 audio channels with 1536Hz sampling rate

• Supports 21:9 cinema aspect ratio

• Delivers dual video streams to a single display

• Delivers multi-stream audio to multiple users (up to 4)

• Supports BT.2020 colourimetry

• Supports Consumer Electronics Control (CEC) functions

• Backward compatible with earlier versions of HDMI

Applications


• Connect 4K/Ultra HD displays and devices

What’s in the package?


HDMI cable

FAQs


When should I use a longer video cable vs. a video extender?

You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.

The following table lists the maximum length of cable for common video standards.

DisplayPort - 50 ft. (15.2m)

HDMI - 50 ft. (15.2m)

DVI - 50 ft. (15.2m)

VGA - 200 ft. (71m)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy