RS PRO, 25 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 266-2504
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€491.84
(exc. VAT)
€604.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.84 |
*price indicative
- RS Stock No.:
- 266-2504
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 25m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Maximum Resolution | 8K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 25m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Maximum Resolution 8K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 25 m Length
RS PRO HDMI Cable is an active optical cable designed to transmit HDMI signals over long distances with minimal interference. Ideal for high-resolution video applications, it supports up to 8K resolution, ensuring superior image quality without the need for external power adaptors.
Features and Benefits
HDMI Active Optical Cable: Enables long-distance signal transmission with reduced interference
HDMI A Male to HDMI A Male: Ensures compatibility with standard HDMI ports
Supports 8K@60Hz: Delivers ultra-high-definition video quality
Supports Chroma Subsampling 4:4:4: Provides enhanced colour accuracy
Supports 48Gbps: Ensures high-speed data transfer
Frustration-free packaging: Simplifies installation and handling
Applications
Home theatre systems
Professional AV installations
Digital signage
Broadcasting
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Outer sheath material: PVC
Shielded for enhanced signal integrity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3485 series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
