Energizer 7638900440096 LED Head Torch 525 lm 95 m
- RS Stock No.:
- 106-534
- Mfr. Part No.:
- 7638900440096
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€37.81
(exc. VAT)
€46.51
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.81 |
*price indicative
- RS Stock No.:
- 106-534
- Mfr. Part No.:
- 7638900440096
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Head Torch | |
| Rechargeable | No | |
| Battery Type | AAA | |
| Lamp Type | LED | |
| Luminous Flux | 525lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 3 | |
| Run Time | 17 h | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | No | |
| Beam Distance | 95m | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Weight | 3.3kg | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Head Torch | ||
Rechargeable No | ||
Battery Type AAA | ||
Lamp Type LED | ||
Luminous Flux 525lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 3 | ||
Run Time 17 h | ||
Battery Supplied Yes | ||
Adjustable Head Strap No | ||
Beam Distance 95m | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Weight 3.3kg | ||
- COO (Country of Origin):
- CN
Energizer Head Torch, 525lm Luminous Flux, 95m Beam Distance - 7638900440096
This head torch provides hands‑free illumination for tasks requiring directional light in damp conditions. It uses replaceable AAA cells to power a high‑output LED lamp offering multiple beam options for close‑up and distance visibility. The unit is compact, operates without a rechargeable supply, and conforms to RoHS material standards.
Features and Benefits:
• 525 lm output for strong central illumination
• 95 m beam reach for extended visibility
• Four beam modes to suit varied lighting needs
• 17 h runtime on standard alkaline cells
• IPX4 resistance for protection against splashes
• Supplied with three AAA batteries for immediate use
• 95 m beam reach for extended visibility
• Four beam modes to suit varied lighting needs
• 17 h runtime on standard alkaline cells
• IPX4 resistance for protection against splashes
• Supplied with three AAA batteries for immediate use
Applications
• Suitable for outdoor night navigation and signalling
• Ideal for maintenance tasks requiring focused light
• Used for inspections where long beam distance helps
• Can be used during power outages for prolonged illumination
• Useful for hobbyist projects needing hands‑free lighting
• Ideal for maintenance tasks requiring focused light
• Used for inspections where long beam distance helps
• Can be used during power outages for prolonged illumination
• Useful for hobbyist projects needing hands‑free lighting
What battery arrangement does it use?
It requires three AAA cells fitted into the lamps battery compartment for operation.
How does the lamp manage different lighting requirements?
The unit provides flash, high, low and wide beam settings selectable via the control interface.
Is the product suitable for light rain or splashing conditions?
The enclosure meets IPX4 classification so it resists water splashes from any direction.
What is the expected continuous operation on supplied batteries?
With the included batteries the lamp can operate for up to 17 h depending on the selected beam mode.
Related links
- Unilite HL-4R LED Head Torch 275 lm 95 m
- Nightsearcher 2IN1 LED LED Head Torch Black 85 lm, 95 mm
- Energizer 7638900375718 LED Head Torch 600 lm 140 m
- Energizer 2281 LED Head Torch 300 lm 85 m
- Energizer 1171 LED Head Torch 300 lm 55 m
- Energizer 7638900448214 LED Head Torch 500 lm 75 m
- Energizer 7638900424508 ATEX LED Head Torch 130 lm 45 m
- Energizer 7638900434347 LED Head Torch 400 lm 80 m
