LEDLENSER MH7 LED Head Torch 20 lm MH Range 200 m

Subtotal (1 unit)*

€123.40

(exc. VAT)

€151.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€123.40

*price indicative

RS Stock No.:
134-820
Mfr. Part No.:
MH7
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Battery Type

Lithium

Rechargeable

No

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

20lm

Housing Material

Polycarbonate

IP Rating

IP54

Number of Batteries

2

Run Time

40 h (max)

Series

MH

Beam Type

Flood

Dual Power

No

Battery/charging indicator

No

Battery Supplied

Yes

Beam Distance

200m

Helmet Mountable

Yes

Adjustable Head Strap

Yes

Colour

Black, Red

Battery Size

CR2032

Head Diameter

65mm

Weight

139g

Wireless Charging

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ledlenser Series MH Head Torch, 200m Beam Distance, 20lm Luminous Flux - MH7


This head torch provides hands-free illumination for close-range tasks and navigation, delivering a focused mid-range beam and sustained operation without mains charging. It is supplied with lithium cell power and built in a robust polymer casing rated for light water and dust exposure, making it suitable for routine outdoor and worksite use where straightforward, long-duration lighting is required.

Features and Benefits:


• 40h maximum run time provides extended uninterrupted operation
• 200m beam distance enables clear mid-range visibility
• 20lm output offers controlled flood illumination for tasks
• IP54 ingress rating resists dust ingress and water splashes
• Helmet-mountable design permits secure attachment for head protection

Applications


• Suitable for maintenance tasks in low-light conditions
• Ideal for inspection duties on construction sites
• Used with protective helmets for industrial operations
• Can be used for evening outdoor navigation and camping
• Suitable for technicians requiring hands-free task lighting

What battery chemistry and size powers the device?


It uses lithium CR2032 cells and requires two batteries.

Is there an indicator to show battery charge level?


No, there is no battery charging or charge-level indicator provided.

Can it be recharged or used with wireless charging solutions?


It is not rechargeable and does not support wireless charging.

What material composes the body and how does that affect durability?


The housing is polycarbonate, providing impact-resistant and lightweight protection.

Does the product offer focused or wide illumination?


The lamp provides a flood-style beam suited to illuminating close working areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy