LEDLENSER KIDLED PURPLE LED Head Torch 40 lm Kid Lights Range 9 m
- RS Stock No.:
- 134-876
- Mfr. Part No.:
- KIDLED PURPLE
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€14.59
(exc. VAT)
€17.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.59 |
*price indicative
- RS Stock No.:
- 134-876
- Mfr. Part No.:
- KIDLED PURPLE
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 40lm | |
| IP Rating | IP44 | |
| Number of Batteries | 1 | |
| Run Time | 20 h | |
| Series | Kid Lights | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 9m | |
| Dual Power | Yes | |
| Colour | Purple | |
| Weight | 35g | |
| Head Diameter | 43mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 40lm | ||
IP Rating IP44 | ||
Number of Batteries 1 | ||
Run Time 20 h | ||
Series Kid Lights | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Battery Supplied Yes | ||
Beam Distance 9m | ||
Dual Power Yes | ||
Colour Purple | ||
Weight 35g | ||
Head Diameter 43mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Kid Lights Series Head Torch, 40lm Luminous Flux, 9m Beam Distance - KIDLED PURPLE
This head torch is a Compact lighting device designed for childrens use, providing hands‑free illumination for short‑range tasks and play. It combines rechargeable operation with a lightweight form factor and is intended for general outdoor and indoor activity where a small, wearable LED light is required.
Features and Benefits:
• 40lm output provides visible illumination for nearby tasks
• 9m beam distance enables safe short‑range visibility
• 20 h runtime supports extended use between charges
• IP44 rating offers splash resistance in wet conditions
• Rechargeable lithium‑ion cell with charging indicator
• 9m beam distance enables safe short‑range visibility
• 20 h runtime supports extended use between charges
• IP44 rating offers splash resistance in wet conditions
• Rechargeable lithium‑ion cell with charging indicator
Applications
• Suitable for evening garden play and camping activities
• Ideal for night‑time reading and bedroom tasks
• Used with helmets for supervised outdoor pursuits
• Can be used for low‑light craft and hobby tasks
• Suitable for outdoor walking with parental supervision
• Ideal for night‑time reading and bedroom tasks
• Used with helmets for supervised outdoor pursuits
• Can be used for low‑light craft and hobby tasks
• Suitable for outdoor walking with parental supervision
How many batteries does it use and what type are supplied?
It uses one lithium‑ion battery which is supplied with the unit.
Is the lamp element replaceable or fixed?
The lighting source is an integrated LED lamp intended as a fixed component.
Can it be mounted on protective headgear for activities?
Yes, it has a mounting option compatible with helmets for hands‑free operation.
Does the product support wireless charging or alternative power modes?
It does not support wireless charging but offers dual power operation and a charging indicator.
Related links
- LEDLENSER KIDLED GREEN LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER KIDLED LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER KIDLED RECHARGEABLE LED Head Torch 40 lm Kid Lights Range 9 m
- Nightsearcher LED Head Torch 40 lm, 6 m Range
- Portwest PA50SIR LED Head Torch 40 lm
- Ansmann HD5 LED Head Torch Black 40 lm
- LEDLENSER LED Head Torch 180 lm, 120 m Range
- LEDLENSER SEO7R, BLUE LED Head Torch 220 lm SEO7R Range 130 m
