LEDLENSER KIDLED LED Head Torch 40 lm Kid Lights Range 9 m
- RS Stock No.:
- 134-880
- Mfr. Part No.:
- KIDLED
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€19.48
(exc. VAT)
€23.96
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.48 |
*price indicative
- RS Stock No.:
- 134-880
- Mfr. Part No.:
- KIDLED
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Head Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 40lm | |
| IP Rating | IP44 | |
| Number of Batteries | 1 | |
| Run Time | 18 h | |
| Series | Kid Lights | |
| Battery Supplied | Yes | |
| Dual Power | Yes | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Beam Distance | 9m | |
| Colour | Black | |
| Weight | 25g | |
| Head Diameter | 43mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Head Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 40lm | ||
IP Rating IP44 | ||
Number of Batteries 1 | ||
Run Time 18 h | ||
Series Kid Lights | ||
Battery Supplied Yes | ||
Dual Power Yes | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Beam Distance 9m | ||
Colour Black | ||
Weight 25g | ||
Head Diameter 43mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Kid Lights Series Head Torch, 40lm Luminous Flux, 9m Beam Distance - KIDLED
This head torch is a Compact LED lighting device designed for children's hands-free illumination. It combines a lightweight form factor with rechargeable operation and a visible charge-status indicator, making it suitable for prolonged use in everyday low-light tasks. The unit resists splashing and light rain and can be mounted on helmets for additional versatility.
Features and Benefits:
• 40lm output delivers clear illumination for short-range tasks
• 18h run time supports extended use between charges
• 25g mass reduces neck strain for Active wearers
• Lithium-ion cell with charging indicator simplifies power management
• IP44 ingress protection permits use in wet conditions
• 18h run time supports extended use between charges
• 25g mass reduces neck strain for Active wearers
• Lithium-ion cell with charging indicator simplifies power management
• IP44 ingress protection permits use in wet conditions
Applications
• Suitable for evening outdoor play and back garden exploration
• Ideal for hands-free craft and reading sessions in low light
• Used with helmets for cycling or scooter rides at dusk
• Can be used for short-range campsite tasks and tent pitch
• Ideal for hands-free craft and reading sessions in low light
• Used with helmets for cycling or scooter rides at dusk
• Can be used for short-range campsite tasks and tent pitch
How is battery status communicated during charging?
A built-in charging indicator shows when the single lithium-ion cell is charging and when charge is complete.
Can the lamp be attached to headgear for Active use?
Yes, the design permits secure helmet mounting for activities requiring head protection.
What mounting and wearing adjustments are available?
The fitting includes an adjustable strap to accommodate various head sizes and maintain stable positioning.
What type of lighting element is used and what is its coverage?
An LED lamp provides a Compact beam with a usable reach of 9m.
Is wireless recharging supported and can alternative power be used?
Wireless charging is not available but the unit supports dual power operation alongside its rechargeable battery.
Related links
- LEDLENSER KIDLED GREEN LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER KIDLED PURPLE LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER KIDLED RECHARGEABLE LED Head Torch 40 lm Kid Lights Range 9 m
- Nightsearcher LED Head Torch 40 lm, 6 m Range
- Portwest PA50SIR LED Head Torch 40 lm
- Ansmann HD5 LED Head Torch Black 40 lm
- LEDLENSER LED Head Torch 180 lm, 120 m Range
- LEDLENSER SEO7R, BLUE LED Head Torch 220 lm SEO7R Range 130 m
