LEDLENSER KIDLED RECHARGEABLE LED Head Torch 40 lm Kid Lights Range 9 m
- RS Stock No.:
- 134-878
- Mfr. Part No.:
- KIDLED RECHARGEABLE
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€19.48
(exc. VAT)
€23.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.48 |
*price indicative
- RS Stock No.:
- 134-878
- Mfr. Part No.:
- KIDLED RECHARGEABLE
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Head Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 40lm | |
| IP Rating | IP44 | |
| Number of Batteries | 1 | |
| Run Time | 18 h | |
| Series | Kid Lights | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Beam Distance | 9m | |
| Dual Power | No | |
| Battery Supplied | Yes | |
| Colour | Purple | |
| Weight | 25g | |
| Head Diameter | 43mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Head Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 40lm | ||
IP Rating IP44 | ||
Number of Batteries 1 | ||
Run Time 18 h | ||
Series Kid Lights | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Beam Distance 9m | ||
Dual Power No | ||
Battery Supplied Yes | ||
Colour Purple | ||
Weight 25g | ||
Head Diameter 43mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Kid Lights Series Head Torch, Purple, 40lm Luminous Flux - KIDLED RECHARGEABLE
This head torch provides a Compact hands-free LED light source designed primarily for children. It combines a lightweight form factor with rechargeable operation and is suitable for general low-light activities where portable illumination and ease of wear are required.
Features and Benefits:
• 40lm luminous output gives clear visibility for close-range tasks
• 18h run time supports prolonged use between charges
• 25g weight reduces strain during extended wear
• IP44 rating offers protection against splashes and light ingress
• Helmet-mountable design allows secure attachment to helmets
• 18h run time supports prolonged use between charges
• 25g weight reduces strain during extended wear
• IP44 rating offers protection against splashes and light ingress
• Helmet-mountable design allows secure attachment to helmets
Applications
• Suitable for evening play and outdoor exploration
• Ideal for camping trips and overnight stays
• Used with helmets for cycling or scooting activities
• Can be used for bedtime reading without hands occupied
• Suitable for school trips and group outdoor activities
• Ideal for camping trips and overnight stays
• Used with helmets for cycling or scooting activities
• Can be used for bedtime reading without hands occupied
• Suitable for school trips and group outdoor activities
What power source does it use and is a cell included?
It uses a lithium-ion battery and one battery is supplied.
How is charging status communicated to the user?
A battery charging indicator provides a visible charge-status signal during charging.
Can the head strap be adjusted to fit different head sizes?
Yes, it features an adjustable head strap to accommodate various head circumferences.
Does the lamp type allow for wireless charging or dual power operation?
The LED lamp operates without wireless charging and does not support dual power modes.
Related links
- LEDLENSER KIDLED LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER KIDLED GREEN LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER KIDLED PURPLE LED Head Torch 40 lm Kid Lights Range 9 m
- Nightsearcher LED Head Torch 40 lm, 6 m Range
- Portwest PA50SIR LED Head Torch 40 lm
- Nightsearcher HT550R LED Head Torch Black - Rechargeable 550 lm
- Nebo LED Head Torch Black Rechargeable 250 lm, 42.926 mm
- Ansmann HD5 LED Head Torch Black 40 lm
