AAVID THERMALLOY Heatsink, 45.2 K/W, 45.2kΩ/W 12.7 mm 16 mm 16mm
- RS Stock No.:
- 401-548
- Mfr. Part No.:
- 400088
- Manufacturer:
- AAVID THERMALLOY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 401-548
- Mfr. Part No.:
- 400088
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| Thermal Resistance | 45.2 K/W, 45.2 kΩ/W | |
| Height | 12.7 mm | |
| Length | 16 mm | |
| Width | 16 mm | |
| Application | Cooling | |
| Colour | Black, Black | |
| Compatible Package Type | TO-5 | |
| Fastening | PCB Through Hole | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
Thermal Resistance 45.2 K/W, 45.2 kΩ/W | ||
Height 12.7 mm | ||
Length 16 mm | ||
Width 16 mm | ||
Application Cooling | ||
Colour Black, Black | ||
Compatible Package Type TO-5 | ||
Fastening PCB Through Hole | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Aavid Thermalloy TO-5 or TO-39 Push Fit Split Collar Heatsinks
Aavid Thermalloy push fit split collar heatsinks, designed to fit the TO-5 or TO-39 package type.
Black anodised finish
Vertical mounting
Related links
- AAVID THERMALLOY Heatsink, 24.4°C/W 12.7 mm 19.05 mm 13.21mm
- AAVID THERMALLOY Heatsink 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink 13.4K/W 12.7 mm 29.97 mm 25.4mm
- AAVID THERMALLOY Heatsink LEDs 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink 13.6°C/W 12.7 mm 29.97 mm 25.4mm
- AAVID THERMALLOY Heatsink Electronic Components 6.8°C/W 16 mm 32 mm 32mm
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 19.05mm, Solder
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 15.24mm, PCB Through Hole
