Malico Heatsink, Clip, 5.2K/W 10 mm 19 mm 19mm
- RS Stock No.:
- 467-567
- Mfr. Part No.:
- EBA19031-10CL+T710
- Manufacturer:
- Malico
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.57 |
| 10 - 24 | €5.12 |
| 25 - 49 | €4.91 |
| 50 - 99 | €4.75 |
| 100 + | €4.37 |
*price indicative
- RS Stock No.:
- 467-567
- Mfr. Part No.:
- EBA19031-10CL+T710
- Manufacturer:
- Malico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Malico | |
| Product Type | Heatsink | |
| For Use With | Clip | |
| Length | 19mm | |
| Width | 19mm | |
| Height | 10mm | |
| Fastening | Clip | |
| Thermal Resistance | 5.2K/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | BGA | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Malico | ||
Product Type Heatsink | ||
For Use With Clip | ||
Length 19mm | ||
Width 19mm | ||
Height 10mm | ||
Fastening Clip | ||
Thermal Resistance 5.2K/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type BGA | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- TW
Aluminium Heatsink with Plastic Clips
Aluminium heatsink solution with plastic clips, and phase change thermal interface material for heat removal on BGA packages and similar heat sources.
Low profile
Base thickness 1.7mm
Black anodised finish
Plastic clip for simple attachment to BGA
High performance phase change already applied
Supplied with a blue clip
BGA Heatsinks
Related links
- Malico Heatsink 2.9K/W 10 mm 37.5 mm 37.5mm
- SPREADFAST Heatsink, Universal Square Alu 10 mm 19 mm 19mm
- Malico Heatsink, Clip 42.5 mm 42.5mm
- Malico Heatsink, Clip 15 mm 31 mm 31mm
- Malico Heatsink, Clip 28 mm 31 mm 31mm
- Malico Heatsink, Clip 28 mm 29 mm 29mm
- Malico Heatsink, Clip 25 mm 42.5 mm 42.5mm
- Malico Heatsink, Clip 15 mm 25 mm 25mm
