RND Heatsink, LED, UPS, 0.105°C/W 42 mm 125 mm 125mm
- RS Stock No.:
- 492-350
- Distrelec Article No.:
- 303-86-494
- Mfr. Part No.:
- RND 460-00183
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-350
- Distrelec Article No.:
- 303-86-494
- Mfr. Part No.:
- RND 460-00183
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Heatsink | |
| For Use With | LED, UPS | |
| Length | 125mm | |
| Width | 125mm | |
| Height | 42mm | |
| Thermal Resistance | 0.105°C/W | |
| Fastening | Surface Mount | |
| Colour | Natural | |
| Finish | Natural | |
| Standards/Approvals | BS EN 12020 and BS EN 755, RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Heatsink | ||
For Use With LED, UPS | ||
Length 125mm | ||
Width 125mm | ||
Height 42mm | ||
Thermal Resistance 0.105°C/W | ||
Fastening Surface Mount | ||
Colour Natural | ||
Finish Natural | ||
Standards/Approvals BS EN 12020 and BS EN 755, RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
The RND Heat Sink presented here is engineered for unparalleled performance, making it an ideal choice for a range of applications, including LED, traction, hi fi, and UPS systems. Crafted from high quality aluminium alloy, this mill finish product ensures excellent thermal management thanks to its one piece extrusion design. With dimensions of 125 mm in both width and length, combined with a height of 42 mm, this product integrates seamlessly into your setup. It not only adheres to RoHS compliance but also meets stringent tolerances as per BS EN standards, ensuring reliability and consistency in performance. With a thermal performance of 0.105 degrees Celsius per watt when force cooled, this heat sink is poised to enhance the efficiency and longevity of your electronics in demanding environments.
RoHS compliant for environmentally friendly usage
Designed to meet strict tolerances as per BS EN standards
Constructed as a one piece extrusion for enhanced durability
Versatile usability across multiple high performance applications
Offers excellent thermal performance under cooling conditions
Related links
- RND Heatsink UPS 50x108x13mm, Surface Mount
- RND Heatsink UPS 200x190.2x50mm, Surface Mount
- RND Heatsink UPS 200x400x40mm, Surface Mount
- RND Heatsink UPS 100x101.6x32mm, Surface Mount
- RND Heatsink UPS 200x165.5x40.6mm, Surface Mount
- RND Heatsink UPS, 4.5°C/W 13 mm 100 mm 108mm
- RND Heatsink UPS, 0.08°C/W 32 mm 150 mm 101.6mm
- RND Heatsink UPS, 0.07°C/W 32 mm 200 mm 101.6mm
