Seifert Heatsink
- RS Stock No.:
- 299-3320
- Mfr. Part No.:
- KL 151-3
- Manufacturer:
- Seifert
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.84
(exc. VAT)
€3.49
(inc. VAT)
- RS Stock No.:
- 299-3320
- Mfr. Part No.:
- KL 151-3
- Manufacturer:
- Seifert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seifert | |
| Product Type | Heatsink | |
| Select all | ||
|---|---|---|
Brand Seifert | ||
Product Type Heatsink | ||
- COO (Country of Origin):
- DE
KL 150/151 heatsinks
Heatsinks with drill holes for TO-3 housings.
Related links
- Seifert Heatsink, 15K/W 12.7 mm 30 mm 25.4mm
- Seifert Heatsink, 4.2°C/W 50.8 mm 42 mm 25.4mm
- Seifert Heatsink 42 x 25.4 x 38.1mm, Solder
- Seifert Heatsink 42 x 25.4 x 63.5mm, Solder
- Seifert Heatsink, 12°C/W 19.1 mm 40 mm 27mm
- Seifert Heatsink, 25.4°C/W 25.4 mm 41.3 mm 33mm
- Seifert Heatsink, 19°C/W 33 mm 27 mm 16mm
- Fischer Elektronik Heatsink Clip for use with Heatsink Mounting Rail (35 mm)

