AAVID THERMALLOY Heatsink, 5.8K/W, 25.4 x 34.9 x 50mm, PCB Through Hole
- RS Stock No.:
- 712-4273
- Mfr. Part No.:
- BW50-2G
- Manufacturer:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-4273
- Mfr. Part No.:
- BW50-2G
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 25.4mm | |
| Width | 34.9mm | |
| Height | 50mm | |
| Dimensions | 25.4 x 34.9 x 50mm | |
| Thermal Resistance | 5.8K/W | |
| Mounting | PCB Through Hole | |
| Colour | Black | |
| Package Type | TO-218, TO-220, TO-247 | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 25.4mm | ||
Width 34.9mm | ||
Height 50mm | ||
Dimensions 25.4 x 34.9 x 50mm | ||
Thermal Resistance 5.8K/W | ||
Mounting PCB Through Hole | ||
Colour Black | ||
Package Type TO-218, TO-220, TO-247 | ||

Related links
- AAVID THERMALLOY Heatsink TO-247 devices 10.2°C/W 38 mm 12.5 mm 34.5mm
- AAVID THERMALLOY Heatsink 5.6°C/W 25.4 mm 25.4 mm 41.91mm
- AAVID THERMALLOY Heatsink Electronic Components 5.1°C/W 28 mm 50 mm 50mm
- AAVID THERMALLOY Heatsink 12.8 x 35mm, Solder
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 19.05mm, Solder
- AAVID THERMALLOY Heatsink 12.5 x 34.5 x 38mm, Solder
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 15.24mm, PCB Through Hole
- AAVID THERMALLOY Heatsink 57.9 x 22.9 x 11.4mm, Screw
