AAVID THERMALLOY Heatsink, Sensors, Power Semiconductors, Thin Components, 3.12K/W 75 mm 50 mm 34mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
712-4346
Mfr. Part No.:
0S505/50/B
Manufacturer:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

Product Type

Heatsink

For Use With

Sensors, Power Semiconductors, Thin Components

Length

50mm

Width

34mm

Height

75mm

Thermal Resistance

3.12K/W

Fastening

Clip

Colour

Black

Finish

Black Anodised, Nickel Plated

Compatible Package Type

TO-247, TO-0247, TO-0218, TO-220, TO-0247J, TO-0220

Standards/Approvals

No

Material

Silicon Rubber, Nickel Plated, Special Spring Steel

Application

Mounting A Semiconductor to The Heatsink

The Max Clip System™ OS505 Profile


Clip mounting technology offers high reliability

Economic and manufacturing benefits that replace rivets and screws

Simplified and rapid assembly for mounting a semiconductor to the heatsink

Improved performance with the use of special thermal interface materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy