AAVID THERMALLOY Heatsink, Sensors, Power Semiconductors, Thin Components, 3.33K/W 75 mm 50 mm 40mm
- RS Stock No.:
- 712-4374
- Mfr. Part No.:
- 0S517/50/B
- Manufacturer:
- AAVID THERMALLOY
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-4374
- Mfr. Part No.:
- 0S517/50/B
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | Sensors, Power Semiconductors, Thin Components | |
| Length | 50mm | |
| Width | 40mm | |
| Height | 75mm | |
| Fastening | Clip | |
| Thermal Resistance | 3.33K/W | |
| Colour | Black | |
| Finish | Nickel Plated, Black Anodised | |
| Compatible Package Type | TO-247, Max247, TO-247J, Max220, TO-218, TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Special Spring Steel, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With Sensors, Power Semiconductors, Thin Components | ||
Length 50mm | ||
Width 40mm | ||
Height 75mm | ||
Fastening Clip | ||
Thermal Resistance 3.33K/W | ||
Colour Black | ||
Finish Nickel Plated, Black Anodised | ||
Compatible Package Type TO-247, Max247, TO-247J, Max220, TO-218, TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Special Spring Steel, Nickel Plated | ||

The Max Clip System™ OS517 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Related links
- AAVID THERMALLOY Heatsink Power Semiconductors 3.12K/W 75 mm 50 mm 34mm
- AAVID THERMALLOY Heatsink 2.09K/W 75 mm 100 mm 40mm
- AAVID THERMALLOY Heatsink 1.55°C/W 75 mm 150 mm 40mm
- AAVID THERMALLOY Heatsink 7.37K/W 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink Power Semiconductors 1.95K/W 85.5 mm 50 mm 49.5mm
- AAVID THERMALLOY Heatsink 2.46°C/W 50 mm 150 mm 27mm
- AAVID THERMALLOY Heatsink PCBs 5.29°C/W 50 mm 50 mm 27mm
- AAVID THERMALLOY Heatsink Medical Electronics Power Tools, Test
