AAVID THERMALLOY Heatsink, Power Semiconductors, 1.55°C/W 75 mm 150 mm 40mm
- RS Stock No.:
- 712-4386
- Mfr. Part No.:
- 0S517/150/B
- Manufacturer:
- AAVID THERMALLOY
Image representative of range
Subtotal (1 unit)*
€24.65
(exc. VAT)
€30.32
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.65 |
*price indicative
- RS Stock No.:
- 712-4386
- Mfr. Part No.:
- 0S517/150/B
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Power Semiconductors | |
| Product Type | Heatsink | |
| Length | 150mm | |
| Width | 40mm | |
| Height | 75mm | |
| Fastening | Clip | |
| Thermal Resistance | 1.55°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-0247, D61, TO-218, TO-220, TO-247J | |
| Standards/Approvals | U.S. Patent 5.991.151 | |
| Application | Cooling | |
| Material | Special Spring Steel, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Power Semiconductors | ||
Product Type Heatsink | ||
Length 150mm | ||
Width 40mm | ||
Height 75mm | ||
Fastening Clip | ||
Thermal Resistance 1.55°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-0247, D61, TO-218, TO-220, TO-247J | ||
Standards/Approvals U.S. Patent 5.991.151 | ||
Application Cooling | ||
Material Special Spring Steel, Nickel Plated | ||

The Max Clip System™ OS517 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Related links
- AAVID THERMALLOY Heatsink 2.09K/W 75 mm 100 mm 40mm
- AAVID THERMALLOY Heatsink Power Semiconductors 3.33K/W 75 mm 50 mm 40mm
- AAVID THERMALLOY Heatsink 2.46°C/W 50 mm 150 mm 27mm
- AAVID THERMALLOY Heatsink Thin Components 3.43°C/W 54 mm 150 mm 15mm
- AAVID THERMALLOY Heatsink Power Semiconductors 3.12K/W 75 mm 50 mm 34mm
- AAVID THERMALLOY Heatsink 7.37K/W 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink 3.1°C/W 31.5 mm 100 mm 39mm
- AAVID THERMALLOY Heatsink Semiconductor Packages 3.1K/W 60 mm 100 mm 27mm
