SAM L Metric Hex Key, Hex size 30 mm
- RS Stock No.:
- 211-270
- Mfr. Part No.:
- 59-30
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.16
(exc. VAT)
€8.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.16 |
*price indicative
- RS Stock No.:
- 211-270
- Mfr. Part No.:
- 59-30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 30 mm | |
| Short or Long Arm | Short, Long | |
| Overall Length | 70mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 5.4mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 30 mm | ||
Short or Long Arm Short, Long | ||
Overall Length 70mm | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 5.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
59-30
The SAM Outillage ResisTorx elbow hexagonal key is engineered to offer unmatched precision and ease of use. Its ergonomic design ensures comfort even in confined spaces, making it ideal for intricate tasks. The ResisTorx pattern delivers a secure fit on fasteners, minimizing slippage. Crafted from high-quality materials, this key stands up to rigorous use, making it a versatile tool for various applications.
Ergonomic design for enhanced comfort during extended use
ResisTorx pattern provides a secure fit and prevents slippage
Compact size facilitates access to tight spaces
Durable construction ensures long-term reliability
Lightweight build reduces hand fatigue and improves handling
