SAM L Hex Key, Hex size 7 mm

Subtotal (1 unit)*

€3.35

(exc. VAT)

€4.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.35

*price indicative

RS Stock No.:
211-505
Mfr. Part No.:
66-7
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Shape

L

Hex Size

7 mm

Overall Length

50mm

End Type

Hex

Overall Width

16mm

Standards/Approvals

NF EN ISO 10664

RoHS Status: Exempt

COO (Country of Origin):
SK

66-7


The SAM Outillage Torx elbow hexagonal key is built to deliver precision and durability. Featuring a nickel-plated finish for extended longevity and smooth operation, it combines ergonomic comfort with a lightweight build. Complying with NF EN ISO 10664 standards, this tool ensures reliable performance and ease of use, making it an essential asset for both professionals and DIY enthusiasts.

Nickel plating enhances corrosion resistance and extends lifespan

Ergonomic design ensures comfortable handling and minimizes strain

Complies with NF EN ISO 10664 standards for reliable quality

Lightweight construction reduces user fatigue during extended use

Offset male Torx key pattern provides versatility for various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy