SAM L Imperial Hex Key, Hex size 1/16 in
- RS Stock No.:
- 211-280
- Mfr. Part No.:
- 62-1/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€0.67
(exc. VAT)
€0.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.67 |
*price indicative
- RS Stock No.:
- 211-280
- Mfr. Part No.:
- 62-1/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 1/16 in | |
| Short or Long Arm | Short | |
| Overall Length | 48mm | |
| Finish | Burnished | |
| Material | Chrome Vanadium Steel | |
| Overall Width | 0.0625in | |
| Standards/Approvals | LRQA, ecovadis 2022, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 1/16 in | ||
Short or Long Arm Short | ||
Overall Length 48mm | ||
Finish Burnished | ||
Material Chrome Vanadium Steel | ||
Overall Width 0.0625in | ||
Standards/Approvals LRQA, ecovadis 2022, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-1/16
The SAM Outillage short elbow hexagonal key combines precision and durability with its chrome-vanadium steel construction and burnished finish that enhances corrosion resistance. Its compact design allows effortless access to tight spaces while providing excellent leverage and reach. Designed for quick adjustments, this key is perfect for both professionals and DIY enthusiasts. Supported by a guarantee that underscores the brand's commitment to quality, it stands as a reliable tool for various fastening tasks.
Resilient chrome-vanadium steel for increased strength
Burnished finish provides rust and wear protection
Compact design for easy access to confined spaces
Ideal for fastening various 6-flat socket screws
Lightweight for effortless handling and performance
Related links
- SAM L Imperial Hex Key, Hex size 1/16 in
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 1/4 in
- SAM L Imperial Hex Key, Hex size 1/8 in
- SAM L Imperial Hex Key, Hex size 7/16 in
- SAM L Imperial Hex Key, Hex size 4.76 mm
- SAM L Imperial Hex Key, Hex size 1/2 in
